GCC30DCAT-S189

Heilind Number:SULGCC30DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCAT-S189

Detailed Description

Introducing the GCC30DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of high-power systems. The threaded mounting and through-hole termination method guarantee secure and stable assembly. With 60 positions arranged in two rows, it offers ample connectivity options in a compact form factor. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type facilitate easy and efficient connections. The matte tin termination plating enhances durability. Ideal for aerospace, military, and industrial applications, the GCC30DCAT-S189 is a top choice for robust and high-reliability connectivity solutions.