GCC30DCBD-S189

Heilind Number:SULGCC30DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DCBD-S189

Detailed Description

Featuring a rugged construction, the GCC30DCBD-S189 connector is designed for high-performance board-to-board connections in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of 60 hairpin contacts, made of PA9T and gold-plated phosphor bronze, guarantee secure and efficient connectivity. The clearance hole mount type and thru-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of applications. Its right-angle orientation, compact dimensions of 9.4mm width and 15.49mm height, and tail length of 4.57mm make it versatile for PCB setups. With matte tin termination plating, it offers enhanced durability. The GCC30DCBD-S189 connector is a reliable choice for aerospace, military, and industrial systems requiring high-reliability connectivity.