GCC30DCBD

Heilind Number:SULGCC30DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCBD

Detailed Description

Introducing the GCC30DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 30 female contacts, this connector ensures secure and reliable connections. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method offer easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its hairpin contact type and right-angle orientation optimize signal transmission in tight spaces. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating provides additional protection against corrosion. Perfect for aerospace, military, and industrial applications, the GCC30DCBD is a reliable solution for your connectivity needs.