GCC30DCBH-S189

Heilind Number:SULGCC30DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCBH-S189

Detailed Description

The GCC30DCBH-S189 is a high-performance PCB connector designed for demanding applications. With a compact 2-row, 60-position layout and a pitch of 2.54mm, it offers efficient connectivity on your circuit board. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures reliable signal transmission with a maximum voltage rating of 700VAC and an amperage of 3A. The hairpin-style contacts provide secure mating, while the right-angle orientation and thru-hole termination make installation easy. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its low-profile design, with a height of 15.49mm and width of 9.4mm, saves space on your board. The matte tin termination plating ensures durability. Perfect for hi-rel applications, this connector meets the highest standards of performance and reliability.