| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DCBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DCBH |
GCC30DCBH
| Heilind Number: | SULGCC30DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DCBH |
| ECAD Model: |
Specifications
Detailed Description
The GCC30DCBH is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity and durability. With a compact design and right-angle orientation, it is ideal for space-constrained setups. The 2.54mm pitch and two rows of 60 positions offer versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance in harsh environments. The Thru Hole termination method and Matte Tin plating further enhance its robustness. Perfect for board-to-board and card edge connections, the GCC30DCBH is a top choice for high-reliability applications.

