| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DCBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC30DCBI-S189 |
GCC30DCBI-S189
| Heilind Number: | SULGCC30DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DCBI-S189, a female board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm, this connector features two rows of 60 hairpin contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity. The threaded mount type and right-angle orientation allow for secure and space-efficient PCB connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial environments. Its matte tin termination plating offers additional protection against corrosion. Measuring 15.49mm in height and 9.4mm in width, the GCC30DCBI-S189 is compact yet robust, making it ideal for demanding electronic systems. Upgrade your connectivity with this reliable and high-performance connector.

