GCC30DCBI

Heilind Number:SULGCC30DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCBI

Detailed Description

Introducing the GCC30DCBI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a compact form factor and threaded mount type, this female connector features two rows of 60 gold-plated contacts made from PA9T and phosphor bronze for optimal conductivity. Operating at 3A and 700VAC, it ensures reliable power transmission. The hairpin contact type and right-angle orientation offer secure connection and space-saving benefits. Matte tin termination plating enhances durability, while its wide operating temperature range of -65 to 125°C makes it suitable for various applications. Measuring at just 15.49mm in height and 9.4mm in width, this connector is perfect for compact PCB layouts. Trust in the GCC30DCBI for efficient and high-speed data transfer in critical electronic systems.