GCC30DCBN-S189

Heilind Number:SULGCC30DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCBN-S189

Detailed Description

The GCC30DCBN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a female gender and two rows of contacts, it offers versatility in circuit board assembly. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The right-angle orientation and hairpin contact type facilitate efficient signal transmission. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Thru-hole termination and matte tin plating make for easy and secure installation. This connector is suitable for use in industrial, aerospace, and automotive applications, with an operating temperature range of -65 to 125°C ensuring performance in extreme conditions. The GCC30DCBN-S189 is a dependable solution for your connectivity needs.