GCC30DCBN

Heilind Number:SULGCC30DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCBN

Detailed Description

Introducing the GCC30DCBN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows, each accommodating 60 contacts with a pitch of 2.54mm (.1 in), ensuring efficient data transmission. Crafted with PA9T and Phosphor Bronze, it offers durability and reliability, suitable for a wide range of operating temperatures from -65 to 125°C. The gold-plated hairpin contacts guarantee optimal signal conductivity, while the matte tin termination plating enhances solderability. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is ideal for demanding environments. Its right-angle orientation and no mounting design facilitate easy installation on PCBs. Compact yet robust, the GCC30DCBN is a vital component in ensuring seamless electronic connections.