GCC30DCBS

Heilind Number:SULGCC30DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCBS

Detailed Description

Introducing the GCC30DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Its 2.54mm pitch and 60 positions offer versatile connectivity options. Featuring a side hole mount and through-hole termination method, installation is efficient and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees durability in harsh environments. The hairpin contact type and right-angle orientation optimize space utilization. Measuring .61 inches in height and 9.4mm in width, the compact design suits compact PCB layouts. Matte tin termination plating enhances soldering performance. Trust the GCC30DCBS for superior connectivity in aerospace, industrial, and telecommunications systems.