GCC30DCBT-S189

Heilind Number:SULGCC30DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DCBT-S189

Detailed Description

Introducing the GCC30DCBT-S189, a female board-to-board PCB connector designed for high reliability applications. Featuring PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures secure and efficient power transmission with a 3A current rating and 700VAC voltage capability. With a threaded mount type and right-angle orientation, it offers easy and space-saving installation on PCBs. The 2.54mm pitch and 60 positions provide ample connectivity options, while the hairpin contact type guarantees reliable signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding industrial environments. The Matte Tin termination plating enhances durability. Perfect for aerospace, defense, and other high-performance applications, the GCC30DCBT-S189 sets the standard for quality in connectivity solutions.