GCC30DCBT

Heilind Number:SULGCC30DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCBT

Detailed Description

Introducing the GCC30DCBT, a high-performance board-to-board PCB connector designed for reliability and efficiency in demanding applications. Featuring two rows with a total of 60 female contacts, this connector offers secure and seamless connectivity. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Operating at a voltage of 700VAC and a current of 3A, it is suitable for a wide range of power and signal transmission requirements. The threaded mount type and thru-hole termination method guarantee stability during assembly. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. With an operating temperature range of -65 to 125°C, it performs reliably even in harsh environments. The matte tin termination plating enhances solderability and durability. This connector is RoHS compliant and meets industry standards for quality and performance. Perfect for industrial, aerospace, and telecommunications applications, the GCC30DCBT is the ultimate solution for your connectivity needs.