GCC30DCCH-S189

Heilind Number:SULGCC30DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCCH-S189

Detailed Description

Introducing the GCC30DCCH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it's perfect for power and signal transmission. The right-angle orientation and two rows of 60 hairpin contacts allow for efficient PCB mating. Thru-hole termination with clearance hole mount type ensures secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet durable solution. Trust the GCC30DCCH-S189 for seamless board-to-board connectivity in your electronic designs.