GCC30DCCN

Heilind Number:SULGCC30DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCCN

Detailed Description

Introducing the GCC30DCCN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a compact form factor and a pitch of 2.54mm (.1 in), this connector offers seamless connectivity in tight spaces. Featuring gold-plated contacts and a contact material of phosphor bronze, it ensures excellent signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The hairpin contact type and right-angle orientation make it ideal for efficient PCB layouts. With 60 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and telecommunications industries, the GCC30DCCN guarantees reliable performance under high-stress conditions.