GCC30DCCS

Heilind Number:SULGCC30DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC30DCCS

Detailed Description

The SKU GCC30DCCS presents a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, right-angle orientation with a side-hole mount type, this connector ensures secure and efficient connections. With a current rating of 3A and voltage capability up to 700VAC, it guarantees reliable power transmission. The contact pins, made of durable phosphor bronze with gold plating, offer excellent conductivity and corrosion resistance. Its hairpin design and 2.54mm pitch allow for precise alignment. With 60 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures solderability. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. This high-quality connector is ideal for industries requiring rugged and reliable interconnect solutions.