GCC30DCCT-S189

Heilind Number:SULGCC30DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCCT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCCT-S189

Detailed Description

The GCC30DCCT-S189 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data applications. Its threaded, right-angle mounting type and thru-hole termination method offer secure and stable connectivity. With 60 positions in 2 rows, this connector provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in industrial and harsh conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating adds to its durability. Overall, the GCC30DCCT-S189 is a reliable and high-quality connector for mission-critical systems.