GCC30DCCT

Heilind Number:SULGCC30DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCCT

Detailed Description

The GCC30DCCT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows of 60 female contacts with a pitch of 2.54mm, it offers a secure and efficient connection. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its threaded mount type and right-angle orientation make it easy to install, while the thru-hole termination method provides a strong and stable connection. The connector's compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the GCC30DCCT for high-reliability connectivity in your next project.