GCC30DCKD-S288

Heilind Number:SULGCC30DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCKD-S288

Detailed Description

Introducing the GCC30DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The connector, with a compact design and straddle orientation, is ideal for space-constrained PCB layouts. Its dual-row configuration with 60 positions allows for versatile connectivity options. The loop bellow contact type and card extender termination method guarantee secure mating. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, including aerospace, defense, and telecommunications. With matte tin termination plating and a clearance hole mount type, it ensures efficient assembly onto PCBs. Trust the GCC30DCKD-S288 for superior performance and durability in your electronic designs.