GCC30DCKD

Heilind Number:SULGCC30DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCKD

Detailed Description

The GCC30DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender configuration with two rows, it offers a secure and efficient connection. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability and reliability. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent conductivity. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance its performance. Operating at a voltage of 700 VAC and an amperage of 3 A, it is suitable for various power and signal transmission needs. With a pitch of 2.54 mm and 60 positions, it provides ample connectivity options. The connector's straight orientation, clearance hole mount type, and .19-inch tail length make it easy to install on PCBs. With an operating temperature range of -65 to 125 °C, it is ideal for use in harsh environments. Compact in size, with a height of .61 inches and a width of 9.4 mm, it offers space-saving solutions. The GCC30DCKD is a top choice for engineers and designers looking for a high-reliability connector for their applications.