GCC30DCKH-S288

Heilind Number:SULGCC30DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCKH-S288

Detailed Description

The GCC30DCKH-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers 60 positions in a compact design, with a pitch of 2.54mm (.1 in) and a clearance hole mount type for easy installation. Its loop bellow contact type and straddle orientation provide secure connectivity, while the termination method of card extender with matte tin plating guarantees stable performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Measuring .61 inches in height and 9.4mm (.37 in) in width, it is space-efficient without compromising on functionality. The GCC30DCKH-S288 is a top-of-the-line solution for your PCB connection needs, delivering high reliability and performance.