GCC30DCKH

Heilind Number:SULGCC30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCKH

Detailed Description

The GCC30DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The two rows of 60 gold-plated contacts offer excellent conductivity and signal integrity. Its loop bellow contact type and straight orientation provide easy mating and secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Its compact design, with dimensions of 0.61in in height and 9.4mm in width, saves space on the board. The matte tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and other high-reliability applications, the GCC30DCKH guarantees superior performance.