GCC30DCKI-S288

Heilind Number:SULGCC30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCKI-S288

Detailed Description

The GCC30DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, it offers secure and reliable connectivity in a compact form factor. This connector, with a current rating of 3A and voltage capability of 700 VAC, is ideal for power and signal transmission. Its female gender, loop bellow contact type, and phosphor bronze contact material plated with gold ensure excellent conductivity and durability. The termination method through card extender and termination plating with matte tin further enhance its reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation, 60 positions, and tail length of 4.45mm (.175 in) make it versatile for various PCB designs. Measuring .61 inches in height and 9.4mm (.37 in) in width, it offers ease of installation. With its hi-rel performance and compliance with industry standards, the GCC30DCKI-S288 is the perfect choice for mission-critical electronic systems.