GCC30DCKI

Heilind Number:SULGCC30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCKI

Detailed Description

Designed for high-reliability applications, the GCC30DCKI is a robust 2-row female connector offering secure board-to-board connectivity. Its PA9T housing and phosphor bronze contacts ensure durability in demanding environments, with a gold plating for enhanced conductivity. With a pitch of 2.54mm, amperage rating of 3A, and voltage capacity of 700VAC, this connector guarantees reliable power and signal transmission. Featuring a straight orientation and loop bellow contact type, it facilitates easy and efficient installations. The termination method of threaded thru-hole with matte tin plating ensures strong and stable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet high-performance solution for your PCB connectivity needs.