GCC30DCKN-S288

Heilind Number:SULGCC30DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCKN-S288

Detailed Description

The GCC30DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, 2 rows, and 60 positions make it versatile for various circuit configurations. Utilizing a contact termination method of Card Extender and contact plating of Gold on Phosphor Bronze, it offers excellent signal integrity. The Loop Bellow contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination plating of Matte Tin ensures durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the GCC30DCKN-S288 is a top choice for professionals in need of reliable board-to-board connectivity solutions.