GCC30DCKN

Heilind Number:SULGCC30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCKN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC30DCKN

Detailed Description

Introducing the GCC30DCKN, a high-performance board-to-board PCB connector designed for precision applications. With a gender specification of female and two rows for optimal connectivity, this connector ensures reliable signal transmission. Featuring a termination method of thru-hole and contact material made of durable phosphor bronze with gold plating, it guarantees long-lasting performance even in harsh environments. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic systems. With 60 positions and a straight orientation, it offers versatility in PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the GCC30DCKN for seamless and efficient board connectivity in your projects.