GCC30DCKS-S288

Heilind Number:SULGCC30DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCKS-S288

Detailed Description

The GCC30DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector has two rows with a side-hole mount type, making it versatile for various setups. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure connections. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector is designed for straddle orientation and operates effectively in a wide temperature range from -65 to 125°C. Its matte tin termination plating and compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained environments. Ideal for hi-rel applications, the GCC30DCKSS288 connector is a reliable choice for your PCB connectivity needs.