GCC30DCKS

Heilind Number:SULGCC30DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCKS

Detailed Description

Introducing SKU GCC30DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a gendered female orientation with two rows of 60 loop bellow contacts, it offers secure and efficient connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its side hole mount type and thru-hole termination method make installation easy. With a pitch of 2.54 mm, it fits standard PCB layouts seamlessly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the GCC30DCKS for your critical PCB interconnection needs.