GCC30DCKT-S288

Heilind Number:SULGCC30DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCKT-S288

Detailed Description

GCC30DCKT-S288 is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh conditions. The two-row, threaded mount design with card extender termination method offers secure installation. The 60-position connector, with a pitch of 2.54mm, guarantees precise and efficient connections. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent power requirements. The loop bellow contact type and gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating with matte tin ensures long-term durability. Ideal for mission-critical systems, the GCC30DCKT-S288 is a reliable solution for high-reliability connectivity needs.