GCC30DCKT

Heilind Number:SULGCC30DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCKT

Detailed Description

GCC30DCKT is a high-performance PCB connector designed for robust and reliable connections in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 30 gold-plated, loop bellow contacts per row, this connector ensures secure and low-resistance mating. The female connector, mounted through a threaded hole, features a straight orientation with a tail length of 4.83mm (.19 in) for easy installation. Constructed with PA9T and phosphor bronze, it offers excellent durability and conductivity, meeting stringent operating temperature ranges from -65 to 125°C. With a voltage rating of 700VAC and amperage of 3A, it is suitable for various power and signal transmission applications. This connector, with matte tin termination plating, guarantees stable performance in board-to-board or card edge connections, making it an ideal choice for aerospace, military, and industrial equipment. Trust in the reliability and quality of the GCC30DCKT for your connectivity needs.