GCC30DCMD-S288

Heilind Number:SULGCC30DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DCMD-S288

Detailed Description

Introducing the GCC30DCMD-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a clearance hole mount type, ensuring secure and stable installation. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent electrical requirements. The hairpin contact type and straddle orientation allow for efficient signal transmission. Boasting 60 positions and a tail length of 13.84mm, it offers ample connectivity options. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliability even in harsh environments. Perfect for high-reliability applications, this connector is a key component in ensuring seamless PCB connectivity.