GCC30DCMD

Heilind Number:SULGCC30DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCMD

Detailed Description

Introducing the GCC30DCMD, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows and 60 positions, ensuring reliable connectivity. With a pitch of 2.54mm (.1 in), it offers precise mating. The termination method is wire wrap, guaranteeing secure connections. Constructed with PA9T and Phosphor Bronze materials, it boasts durability and conductivity. Gold contact plating enhances signal transmission efficiency. Operating at a voltage of 700 VAC, it is suitable for demanding environments. The hairpin contact type and straight orientation facilitate easy installation. With a tail length of 14.22mm (.56 in) and a low connector height of 15.49mm (.61 in), it is space-efficient. The matte tin termination plating ensures corrosion resistance. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications. Trust the GCC30DCMD for seamless board-to-board connections in your projects.