GCC30DCMH

Heilind Number:SULGCC30DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCMH

Detailed Description

Introducing the GCC30DCMH, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and two rows of 60 female pins, this connector offers seamless connectivity in tight spaces. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The wire wrap termination method and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for use in a wide range of environments. The straight orientation and hairpin contact type guarantee a secure and stable connection. With a tail length of 14.22mm and a low profile height of 15.49mm, it's ideal for compact electronic devices. Trust the GCC30DCMH for superior board-to-board connectivity in your applications.