GCC30DCMI-S288

Heilind Number:SULGCC30DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCMI-S288

Detailed Description

Introducing the GCC30DCMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector guarantees reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its two rows of hairpin contacts, totaling 60 positions, ensure efficient data transfer at a pitch of 2.54mm. With a threaded mount type and card extender termination method, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications requiring durability and stability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the GCC30DCMI-S288 for high-reliability performance in critical systems.