GCC30DCMI

Heilind Number:SULGCC30DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC30DCMI

Detailed Description

Introducing the GCC30DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in), this connector features two rows and a straight orientation, accommodating up to 60 positions with a voltage rating of 700 VAC and an amperage of 3A. Crafted with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, it ensures reliable conductivity and durability. The termination method is wire wrap, ideal for secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 14.22mm (.56in) and a compact design, it offers easy installation on PCBs. The matte tin termination plating enhances solderability. Whether used in aerospace, defense, or industrial applications, the GCC30DCMI guarantees high reliability and performance.