GCC30DCMN-S288

Heilind Number:SULGCC30DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCMN-S288

Detailed Description

Introducing our GCC30DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this female connector ensures reliable connectivity in even the harshest environments. Boasting a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of power and signal transmission tasks. Featuring two rows of 60 hairpin contacts on a 2.54mm pitch, this connector offers high-density connectivity with efficient signal transfer. Its straddle orientation and card extender termination method make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating for added durability, this connector is a dependable choice for critical systems. With a compact form factor measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising on performance. Trust the GCC30DCMN-S288 for your connectivity needs, where reliability and quality are paramount.