| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC30DCMN |
GCC30DCMN
| Heilind Number: | SULGCC30DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DCMN, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and two rows of 60 hairpin contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. Featuring a contact voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it meets stringent industry standards. The termination method of wire wrap and termination plating of matte tin offer secure and stable connections. With a compact connector height of .61 inches and a connector width of 9.4mm, it is suitable for space-constrained designs. Ideal for aerospace, defense, and other hi-rel applications, the GCC30DCMN guarantees superior performance and durability.

