GCC30DCMS-S288

Heilind Number:SULGCC30DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCMS-S288

Detailed Description

The GCC30DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliability in extreme environments. With a 3A amperage rating and 700VAC voltage capability, it offers secure power and signal transmission. Its female gender, dual row design, and side hole mount type make it versatile for various connection needs. The termination method using a card extender and hairpin contact type ensures easy installation and optimal contact reliability. With gold-plated phosphor bronze contacts and matte tin termination plating, this connector guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for both commercial and industrial applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient on PCBs. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Ideal for high-reliability systems, this connector (Acronym: GCC30DCMSS288) is a top choice for engineers seeking quality and performance in their designs.