GCC30DCMS

Heilind Number:SULGCC30DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCMS

Detailed Description

The GCC30DCMS is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability. With a 2.54mm pitch and 60 positions spread across 2 rows, it offers versatile connectivity options. The wire wrap termination method and side hole mount type make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it guarantees safe and efficient performance. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 14.22mm, it's compact yet spacious enough for efficient board-to-board connections. Ideal for use in aerospace, defense, and industrial electronics, this connector is a reliable choice for high-reliability applications. The GCC30DCMS is RoHS compliant and meets all industry standards, ensuring quality and compliance with environmental regulations. Trust in its superior quality and performance for your critical connectivity needs.