GCC30DCMT-S288

Heilind Number:SULGCC30DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCMT-S288

Detailed Description

Introducing the GCC30DCMT-S288, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. It offers a secure, threaded mount type and features a unique Hairpin contact type with Gold plating, guaranteeing excellent conductivity. The 2-row, 60-position layout with a 2.54mm pitch allows for efficient signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The connector's -65 to 125°C operating temperature range makes it suitable for a wide range of environments. With termination plating in Matte Tin and a compact design (15.49mm connector height, 9.4mm width), it's ideal for space-constrained applications. Trust the GCC30DCMT-S288 for seamless and reliable connectivity in your electronic systems.