| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DCMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DCMT |
GCC30DCMT
| Heilind Number: | SULGCC30DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DCMT |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional connectivity with our GCC30DCMT Board To Board PCB Connector. Featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this female connector ensures reliable power transmission at up to 3A and 700VAC. With two rows of hairpin contacts in a 2.54mm pitch, it offers 60 positions for seamless PCB integration. The threaded mount and wire wrap termination method guarantee secure assembly, while the -65 to 125°C operating temperature range ensures performance in varied environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, perfect for space-constrained applications. Trust in the quality and durability of our GCC30DCMT connector for your connectivity needs.

