GCC30DCSD-S288

Heilind Number:SULGCC30DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCSD-S288

Detailed Description

The GCC30DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector has two rows with a pitch of 2.54mm and 60 positions, perfect for complex circuitry. Its clearance hole mount type and card extender termination method offer easy installation. The contacts, made of gold-plated Phosphor Bronze in a hairpin design, guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring only 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures excellent solderability. Ideal for aerospace, defense, and industrial applications, the GCC30DCSD-S288 is a reliable and high-quality connectivity solution.