GCC30DCSD

Heilind Number:SULGCC30DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCSD
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC30DCSD

Detailed Description

Introducing the GCC30DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in various environments. Boasting a 3A amperage and 700VAC voltage rating, it meets stringent power and safety standards. The 2-row, 30-position layout with hairpin contacts and thru-hole termination method guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with dimensions of 9.4mm width and 15.49mm height, accommodates space-constrained PCB layouts. Trust the GCC30DCSD for seamless and durable board-to-board connections in critical electronic applications.