GCC30DCSH-S288

Heilind Number:SULGCC30DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DCSH-S288

Detailed Description

The GCC30DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 60 positions, it offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal signal transmission and durability. The female connector, with two rows and a clearance hole mount type, is easy to install on PCBs. Utilizing a card extender termination method and hairpin contact type, it guarantees secure connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's matte tin termination plating and straddle orientation further enhance its performance and versatility. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet sturdy design. Overall, the GCC30DCSH-S288 is a reliable solution for your connectivity needs in industrial and commercial settings.