GCC30DCSH

Heilind Number:SULGCC30DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCSH

Detailed Description

The GCC30DCSH Female Board To Board PCB Connector, featuring a robust construction of PA9T and Phosphor Bronze materials, is designed for high-performance connectivity in electronic systems. With a 2-row layout and 30 positions, this connector offers ample connectivity options. Its clearance hole mount type and through-hole termination method ensure secure installation on PCBs. The contacts, made of Phosphor Bronze and plated with gold, guarantee reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its straight orientation and hairpin contact type further enhance its versatility. With a connector height of 15.49 mm, width of 9.4 mm, and tail length of 4.06 mm, it offers a compact yet efficient solution for PCB connections. Its termination plating of matte tin adds to its durability. Meeting high standards of quality and performance, the GCC30DCSH is an essential component for demanding electronic setups.