GCC30DCSI

Heilind Number:SULGCC30DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCSI

Detailed Description

The GCC30DCSI is a high-performance female connector designed for reliable board-to-board PCB and card-edge connections. Featuring two rows of 30 contact positions with a pitch of 2.54mm (.1 in), this connector offers secure mating in electronic assemblies. It is constructed with PA9T housing and Phosphor Bronze contacts plated with gold for excellent conductivity and durability. The threaded mount type and through-hole termination method ensure easy and stable installation. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, it is suitable for use in a wide range of applications. The hairpin contact type and straight orientation further enhance its functionality. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Additionally, with matte tin termination plating, it offers enhanced solderability. Whether used in commercial or industrial settings, the GCC30DCSI guarantees high reliability and performance.