GCC30DCSN-S288

Heilind Number:SULGCC30DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCSN-S288

Detailed Description

The GCC30DCSN-S288 is a high-performance board-to-board connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, it ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 60 positions, it offers ample connectivity options. The gold-plated hairpin contacts guarantee optimal signal transfer, while the matte tin termination plating ensures durability. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for a wide range of industrial settings. Its straddle orientation and card extender termination method make installation easy and secure. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCC30DCSN-S288 for your critical board-to-board connection needs.