GCC30DCSN

Heilind Number:SULGCC30DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCSN

Detailed Description

Introducing the GCC30DCSN, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and two rows of 30 female contacts, this connector offers reliable connectivity in demanding environments. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for power and signal transmission. The contact type is Hairpin, providing secure mating with minimal signal loss. With a straight orientation and no mounting required, installation is efficient. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Trust in the GCC30DCSN for robust and dependable board-to-board connections.