GCC30DCSS-S288

Heilind Number:SULGCC30DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCSS-S288

Detailed Description

The GCC30DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 60 female contacts, this connector ensures reliable connectivity in complex circuit setups. Crafted with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. The hairpin contact type and side hole mounting offer secure attachment, while the card extender termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for harsh environments. Its matte tin termination plating and straddle orientation further enhance its performance and versatility. Trust the GCC30DCSS-S288 for seamless and efficient board-to-board connections in your electronic designs.