GCC30DCSS

Heilind Number:SULGCC30DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCSS

Detailed Description

Introducing the GCC30DCSS, a high-performance board to board PCB connector designed for demanding applications. This connector features two rows with a total of 30 positions, making it ideal for complex circuitry setups. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and straight orientation facilitate easy and secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method is thru-hole with matte tin plating, ensuring robust solder joints. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC30DCSS is a trusted choice for seamless PCB integration.