GCC30DCST-S288

Heilind Number:SULGCC30DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCST-S288

Detailed Description

Introducing the GCC30DCST-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees reliable power transmission. The straddle orientation and threaded mount type offer secure attachment, while the card extender termination method simplifies installation. This female connector, with two rows and 60 positions spaced at 2.54mm pitch, is perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent performance requirements. Termination plating in matte tin enhances corrosion resistance, making it ideal for long-term use. Experience unparalleled quality and functionality with the GCC30DCST-S288, the ultimate solution for your connectivity needs.